
Molex WA-840 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Box |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex WA-840 to view detailed technical specifications.
No datasheet is available for this part.
