Molex WHT-2285 technical specifications.
| Package/Case | 062 |
| Height | 1inch |
| Lead Free | Not Applicable |
| Length | 8inch |
| Weight | 0.0846lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Molex WHT-2285 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.