BRAD&DIN / REC U12 12P AC FE STR M16 BM SOL UNSH BR
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Voltage Rating | 30V |
| RoHS | Compliant |