
WALL PLATE, STAINLESS STEEL, 1 MODULE; Accessory Type:Faceplate; For Use With:DataGate Plus Jacks and 1-Position Fiber/Copper Modules; No. of Module Spaces:1; Connector Body Material:Stainless Steel Body; Connector Colour:- ;RoHS Compliant: NA
Sign in to ask questions about the Molex WSS-00001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex WSS-00001 technical specifications.
| Package/Case | Module |
| RoHS | Not Compliant |
Download the complete datasheet for Molex WSS-00001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.