
INCANDESCENT TROUBLE LIGHT; Light Source:Incandescent; Cable Length:20ft; Cord Category:SJTW; Lamp Power Max:100W; Voltage Rating:120V ;RoHS Compliant: No
Sign in to ask questions about the Molex WT3C-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex WT3C-20 technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex WT3C-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
