Moltec International L6-F-S-23U29 technical specifications.
| Type | UNEF Thread |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Moltec International L6-F-S-23U29 to view detailed technical specifications.
No datasheet is available for this part.