
Push Button Switch, IP40, 22 x 30.8mm, DPST, Panel Mount, Latching , Illuminated Red LED
Molveno B4D148N11100098G00 technical specifications.
| Color | Red |
| Contact Current Rating | 16A |
| Max Operating Temperature | 65°C |
| Mount | Panel |
| Ratings | IP40 |
| Termination | Tab |
| RoHS | Compliant |
No datasheet is available for this part.
