
IP65 Illuminated Red DPST Rocker Switch, On-Off, 16 A at 250 V ac +55C 22mm 30.8mm
Molveno B4MASK48N1R0000 technical specifications.
| Contact Current Rating | 16A |
| Max Operating Temperature | 55°C |
| Mount | Panel |
| Ratings | IP65 |
| Termination | Quick Connect |
| RoHS | Compliant |
No datasheet is available for this part.
