SILICONE 1 PART ADHESIVE, CARTRIDGE; Sealant Type:Silicone; Sealant Applications:-; Sealant Color:Transparent; Product Range:-; Dispensing Method:Cartridge; Volume:10.1fl.oz (US); Weight:-; Adhesive Type:Silicone - 1 Part ;RoHS Compliant: Yes
Momentive Performance Materials 28087 technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
