
MOMENTIVE PERFORMANCE MATERIALS RTV-615 CLEAR 1# SILICONE 2 PART ADHESIVE, 1LB
Momentive Performance Materials RTV-615CLEAR1# technical specifications.
| Color | Clear |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RTV615 |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Momentive Performance Materials RTV-615CLEAR1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
