Silicone Adhesives One Compound Black 3e15Ohm.cm 2.8MPa 450%
Momentive Performance Materials RTV103 technical specifications.
| Cure Time | 72h |
| Color | Black |
| Tensile Strength | 2.8MPa |
| Volume Resistivity | 3e15Ohm.cm |
| Technology | One Compound |
| Elongation | 450% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Momentive Performance Materials RTV103 to view detailed technical specifications.
No datasheet is available for this part.