Silicone Adhesives One Compound Gray 7.5e14Ohm.cm 975PSI 825%
Momentive Performance Materials RTV157 technical specifications.
| Color | Gray |
| Tensile Strength | 975PSI |
| Volume Resistivity | 7.5e14Ohm.cm |
| Technology | One Compound |
| Elongation | 825% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Momentive Performance Materials RTV157 to view detailed technical specifications.
No datasheet is available for this part.