SILICONE, CLEAR, 10.01LB; Sealant Type:-; Sealant Applications:Electronics; Sealant Color:Transparent; Product Range:-; Dispensing Method:-; Volume:-; Weight:10.01lb; Colour:Transparent; Potting Compound Type:Silicone ;RoHS Compliant: Yes
Momentive Performance Materials RTV615-010 technical specifications.
| Color | Clear |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 10.01lb |
| RoHS | Compliant |
Download the complete datasheet for Momentive Performance Materials RTV615-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.