Silicone Adhesives White 1e15Ohm.cm 275PSI 380%
Momentive Performance Materials TSE382-W technical specifications.
| Cure Time | 24@25°Ch |
| Color | White |
| Tensile Strength | 275PSI |
| Volume Resistivity | 1e15Ohm.cm |
| Elongation | 380% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.