ACCELEROMETER; Sensitivity: 1000mV/g; Supply Voltage Min: 18V; Supply Voltage Max: 30V; SVHC: No SVHC (20-Jun-2013);...
Monitran MTN/1800 technical specifications.
| Lead Length | 5m |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 18V |
| Reach SVHC Compliant | No |
| Sensitivity | 1000mV/g |
| Series | MTN/1800 |
| Weight | 9g |
| RoHS | Compliant |
No datasheet is available for this part.