Monitran MTN/IE(I)S-75 technical specifications.
| Bandwidth | 300Hz |
| Length | 440mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Max Output Current | 20mA |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Operating Supply Voltage | 12V |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Outside Diameter | 22.2mm |
| Reach SVHC Compliant | No |
| Resistance | 20000R |
| Series | LVDT |
| RoHS | Not Compliant |
No datasheet is available for this part.