The EV4582-QVE-00A is an evaluation board designed to demonstrate the capabilities of the MP4582. The MP4582 is a high-efficiency synchronous step-down converter with integrated high-side and low-side MOSFETs. It provides up to 2A of continuous output current in buck topology from an input voltage range of up to 100V. The board utilizes Constant-On-Time (COT) control to provide fast transient response and facilitate loop stabilization. It also supports high-efficiency Pulse-Skip Mode (PSM) during light-load conditions.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 100V |
| Output Current | 2A |
| Output Voltage (EVB Default) | 5V |
| Switching Frequency | 100 to 1000kHz |
| Control Mode | Constant-On-Time (COT) |
| RoHS | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |