The EVKT-USBI2C-02 is a small-form-factor communication interface device designed to connect a PC to Monolithic Power Systems (MPS) evaluation boards via a USB port. It enables communication with I2C and PMBus compatible devices using the MPS Virtual Bench Pro or I2C GUI software tools. The hardware acts as a bridge between the USB protocol and the I2C serial bus, allowing users to configure and monitor power management ICs during the evaluation and design phase.
Monolithic Power Systems EVKT-USBI2C-02 technical specifications.
| Input Interface | USB 2.0 Full Speed |
| Output Interface | I2C, PMBus |
| Operating Voltage | 3.3 or 5 (Bus Powered)V |
| Communication Protocol | I2C/SMBus/PMBus |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Monolithic Power Systems EVKT-USBI2C-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.