The MA850GQ is an absolute & incremental magnetic encoder from Monolithic Power Systems. It features a temperature grade of AUTOMOTIVE and operates within a temperature range of -40 to 125 degrees Celsius. The encoder has 16 terminals and is available in a 3x3mm package type. It is designed for use in electromechanical applications and is suitable for supply voltages between 3 and 3.6 volts.
Monolithic Power Systems MA850GQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MA850GQ to view detailed technical specifications.
No datasheet is available for this part.