The MP20073DH-LF-Z is an industrial-grade bus terminator support circuit from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.3V and 6V. The device is packaged in an 8-pin MSOP package and features a single function. It is designed to support bus termination circuits.
Monolithic Power Systems MP20073DH-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.3 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUS TERMINATOR SUPPORT CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP20073DH-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.