The MP2229 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. It offers a very compact solution to achieve a 6A continuous output current over a wide input supply range, with excellent load and line regulation. The MP2229 has synchronous mode operation for higher efficiency over the output current load range.
Monolithic Power Systems MP2229GQ-P technical specifications.
| Input Voltage Range | 4.5 to 21V |
| Output Current | 6A |
| Switching Frequency | 500kHz |
| Low RDS(ON) Internal Power MOSFETs | 27/12mΩ |
| Output Voltage Range | 0.6 to 13V |
| Accuracy | 1% |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Monolithic Power Systems MP2229GQ-P to view detailed technical specifications.
No datasheet is available for this part.