The MP2451 is a high-frequency, step-down, switching regulator with an integrated high-voltage high-side MOSFET. It provides a 600mA output with current-mode control for fast loop response and easy compensation. The wide 3.3V to 36V input range accommodates a variety of step-down applications, including those in automotive environments. A 130µA operational quiescent current allows use in battery-powered applications. It features a high 2MHz switching frequency, which allows for small external components.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 3.3V |
| Input Voltage (Max) | 36V |
| Output Current | 0.6A |
| Switching Frequency | 2MHz |
| Adjustable Output (Min) | 0.8V |
| Adjustable Output (Max) | 28.8V |
| Quiescent Current | 130µA |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |
| Lead Free | Yes |