The MP2456 is a monolithic, step-down, switch-mode converter with a built-in power MOSFET. It achieves a 0.5A peak-output current over a wide 4.5V to 50V input supply range with excellent load and line regulation. Current-mode operation provides fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. The device requires a minimal number of readily available external components and is stable with low-ESR ceramic output capacitors.
Monolithic Power Systems MP2456GJ-P technical specifications.
| Input Voltage Range | 4.5 to 50V |
| Output Current | 0.5A |
| Switching Frequency | 1.2MHz |
| Internal MOSFET Resistance | 1Ω |
| Output Adjustable Range | 0.81 to 45V |
| Max Duty Cycle | 91% |
| Shutdown Current | 0.1µA |
| Efficiency | 90% |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Monolithic Power Systems MP2456GJ-P to view detailed technical specifications.
No datasheet is available for this part.