The MP24833-A is a 55V, 3A, white LED driver suitable for step-down, inverting step-up/step-down, and step-up applications. It achieves 3A of output current with excellent load and line regulation over a wide input supply range. The device incorporates both DC and PWM dimming into a single control pin and features a separate input reference ground pin for direct enable and dimming control in positive-to-negative power conversions.
Monolithic Power Systems MP24833-AGN-Z technical specifications.
| Maximum Output Current | 3A |
| Input Voltage Range | 4.5 to 55V |
| Internal Power MOSFET Resistance | 0.15Ω |
| Fixed Switching Frequency | 210kHz |
| Reference Voltage | 0.2V |
| Shutdown Current | 6µA |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Monolithic Power Systems MP24833-AGN-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.