The MP2615C is a high-efficiency switch-mode battery charger with system power path management for single-cell or two-cell lithium-ion and lithium-polymer battery applications. It features a wide 4.35V to 18V input voltage range and supports up to 2.1A programmable charge current. The device integrates a synchronous buck regulator for efficient performance and provides robust safety features including thermal regulation, battery temperature monitoring, and safety timers.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 4.35V |
| Input Voltage (Max) | 18V |
| Max Charge Current | 2.1A |
| Number of Cells | 1-2cell |
| Switching Frequency | 600kHz |
| Efficiency | 99% |
| RoHS | Compliant |
| Halogen-free | Yes |