The MP28255EL-Z is a DC/DC controller with a 14-pin HVSON package. It operates over a temperature range of -20°C to 85°C and accepts input voltages between 4.5V and 21V. The device is a single-function integrated circuit with 14 terminals in a dual terminal position. It is manufactured by Monolithic Power Systems and meets the requirements for other temperature grade applications.
Monolithic Power Systems MP28255EL-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N14 |
| Width | 3 |
| Length | 4 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP28255EL-Z to view detailed technical specifications.
No datasheet is available for this part.