Charge Pump Backlight (4 strings) + Flash (1 string)
Monolithic Power Systems MP3001DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Number of Segments | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MP3001DQ |
| RoHS | Not CompliantNo |
No datasheet is available for this part.