The MP3429 is a high-efficiency, fully integrated, synchronous boost converter. It features a wide input voltage range from 0.8V to 13V and provides an adjustable output voltage up to 16V. The device integrates a low Rds(on) power MOSFET and a synchronous rectifier, supporting a peak current limit of 21A. It includes features such as programmable switching frequency, internal soft-start, and protection mechanisms like over-voltage, over-temperature, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MP3429GL-P technical specifications.
| Input Voltage (Min) | 0.8V |
| Input Voltage (Max) | 13V |
| Output Voltage (Max) | 16V |
| Switch Current Limit | 21A |
| Switching Frequency | 600kHz |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |
| Lead Free | Yes |