The MP4583 is an 8μA quiescent current, synchronous step-down converter with integrated high-side and low-side MOSFETs. It supports up to 3A of output current with internal compensation and features a fixed 400kHz switching frequency. It achieves high power conversion efficiency across a wide load range through power-save mode (PSM) and low IQ under light-load conditions.
Monolithic Power Systems MP4583GQVE-P technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 100V |
| Output Current | 3A |
| Quiescent Current (Typical) | 8µA |
| Switching Frequency | 400kHz |
| Output Voltage (Min) | 0.8V |
| Output Voltage (Max) | 35V |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Monolithic Power Systems MP4583GQVE-P to view detailed technical specifications.
No datasheet is available for this part.