The MP6400DJ-12-Z is a 6-pin VSSOP power management IC from Monolithic Power Systems. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 1.8 to 6 volts. This industrial-grade IC has a single channel and is packaged in a 6-pin VSSOP package. It is suitable for use in a variety of applications requiring power management.
Monolithic Power Systems MP6400DJ-12-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6400DJ-12-Z to view detailed technical specifications.
No datasheet is available for this part.