The MP6400DJ-25-Z is a 6-pin industrial-grade power management IC from Monolithic Power Systems. It operates over a temperature range of -40 to 85 degrees Celsius and is designed for use with a supply voltage between 1.8 and 6 volts. The device has a single channel and is packaged in a VSSOP package with dimensions of 1.6mm in width and 2.9mm in length. It meets industrial temperature grade standards.
Monolithic Power Systems MP6400DJ-25-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6400DJ-25-Z to view detailed technical specifications.
No datasheet is available for this part.