The MP6400DJ-33-LF-Z is a 6-pin industrial-grade power management IC from Monolithic Power Systems. It operates over a temperature range of -40 to 85 degrees Celsius and is available in a VSSOP package. The device has a single channel and supports a supply voltage range of 1.8 to 6 volts. It is suitable for use in a variety of applications requiring industrial-grade power management.
Monolithic Power Systems MP6400DJ-33-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6400DJ-33-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.