The MP6507 is a motor driver containing two H-bridge drivers. It operates from a supply voltage of 2.7V to 15V and can deliver output current up to 700mA per channel. The device is designed to drive bipolar stepper motors or bidirectional DC motors. It features internal safety functions including over-current protection (OCP), under-voltage lockout (UVLO), and thermal shutdown. The 'GQ' suffix denotes the QFN package, and the '-Z' suffix indicates tape and reel packaging.
Monolithic Power Systems MP6507GQ-Z technical specifications.
| Supply Voltage (Min) | 2.7V |
| Supply Voltage (Max) | 15V |
| Output Current (Per Channel) | 0.7A |
| Number of H-Bridges | 2 |
| On-Resistance (HS+LS) | 0.85Ohm |
| Operating Temperature | -40 to 125°C |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Monolithic Power Systems MP6507GQ-Z to view detailed technical specifications.
No datasheet is available for this part.