The MP6901DJ is an industrial-grade IC with a 6-pin VSSOP package, designed to operate within a temperature range of -40°C to 85°C. It has a single function and can be supplied with a voltage between 8V and 24V. The IC has a width of 1.6mm and a length of 2.9mm, making it suitable for compact designs.
Monolithic Power Systems MP6901DJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6901DJ to view detailed technical specifications.
No datasheet is available for this part.