The MP6901DJ-LF-Z is a 6-pin VSSOP industrial-grade dual-supply voltage supervisor IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12 volts and a maximum supply voltage of 24 volts. The device is available in a 1.6mm wide and 2.9mm long package with a pin count of 6. It is designed for industrial applications and is suitable for use in a variety of environments.
Monolithic Power Systems MP6901DJ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6901DJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.