Automotive-grade DC/DC switching regulator/controller, current-mode, operating from 4.5V to 36V input. Features a maximum switching frequency of 1500kHz and a 19-terminal hybrid QFN package (R-XXMA-N19) measuring 3x5mm. Designed for operation across a wide temperature range, from -40°C to 125°C.
Monolithic Power Systems MPM3510AGQV-P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 19 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N19 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3510AGQV-P to view detailed technical specifications.
No datasheet is available for this part.