The MPM3510A is a synchronous, rectified, step-down converter with built-in power MOSFETs, inductor, and basic passives. It offers a very compact solution that requires only input and output capacitors to achieve 1.2A of continuous output current over a wide input supply range with excellent load and line regulation.
Checking distributor stock and pricing after the page loads.
| Input Voltage Min | 4.5V |
| Input Voltage Max | 36V |
| Output Current | 1.2A |
| Output Voltage Min | 0.8V |
| Output Voltage Max | 33.12V |
| Switching Frequency | 1150kHz |
| Operating Temperature | -40 to +125°C |
| Efficiency | 90% |
| RoHS | Compliant |
| Lead Free | Yes |