The MPM3620 is a synchronous rectified, step-down module converter with built-in power MOSFETs, inductor, and two capacitors. It provides a compact power solution requiring only five external components to achieve 2A continuous output current. It features a wide input-supply range from 4.5V to 24V with excellent load and line regulation and fast load transient response. The device operates at a 2MHz switching frequency and includes full protection features such as over-current protection (OCP), thermal shutdown (TSD), and under-voltage lockout (UVLO).
Monolithic Power Systems MPM3620GQV-P technical specifications.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 24V |
| Continuous Output Current | 2A |
| Output Voltage (Adjustable Range) | 0.8 to 18.48V |
| Switching Frequency | 2MHz |
| Quiescent Current (Low) | 200µA |
| High-side MOSFET RDS(ON) | 90mΩ |
| Low-side MOSFET RDS(ON) | 40mΩ |
| Operating Junction Temperature | -40 to 125°C |
| Total Solution Size | 6.7 x 6.3mm |
| RoHS | ROHS3 Compliant |
| REACH | REACH Unaffected |
| Halogen-free | Yes |
Download the complete datasheet for Monolithic Power Systems MPM3620GQV-P to view detailed technical specifications.
No datasheet is available for this part.