The MPM3630 is a synchronous rectified, step-down module regulator with built-in power MOSFETs, inductor, and two capacitors. It offers a very compact solution to achieve a 3A continuous output current with excellent load and line regulation over a wide input supply range of 4.5V to 18V. The module features a 1.4MHz switching frequency, providing fast load transient response, and includes protection features such as over-current protection (OCP) and thermal shutdown.
Checking distributor stock and pricing after the page loads.
| Input Voltage (Min) | 4.5V |
| Input Voltage (Max) | 18V |
| Output Voltage (Min) | 0.6V |
| Output Voltage (Max) | 16.2V |
| Output Current | 3A |
| Switching Frequency | 1.4MHz |
| Operating Temperature | -40 to 125°C |
| Efficiency | High Efficiency% |
| ECCN | EAR99 |
| RoHS | Compliant |