The MPM3632C is a step-down regulator module integrated with a synchronous rectifying power MOSFET, inductor, and three capacitors. It operates at a fixed 3MHz switching frequency and employs constant-on-time (COT) control to provide fast load transient response. The module requires only input and output capacitors to achieve 3A of continuous output current over a 4V to 18V input range. It includes internal fixed soft-start, Power Good indicator, and protection features such as OVP, OCP, and thermal shutdown.
Monolithic Power Systems MPM3632CGQV-Z technical specifications.
| Input Voltage Range | 4 to 18V |
| Output Current | 3A |
| Switching Frequency | 3MHz |
| Output Voltage (Adjustable) | From 0.8V |
| Package Dimensions | 3x5x1.6mm |
| Control Mode | Constant-On-Time (COT) |
| Operating Mode | Forced CCM |
| Total Solution Size | 7x7.9mm |
| RoHS | Compliant |
| Lead Free | Yes |
Download the complete datasheet for Monolithic Power Systems MPM3632CGQV-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.