The MPM3695-100 is a 100A, scalable, fully integrated power module with a PMBus interface. It integrates four interleaved phases in a single molded power module using proprietary multi-phase constant-on-time (MCOT) control for ultra-fast transient response. The module can be paralleled to deliver up to 800A of current and is designed for applications such as telecom, networking, servers, and FPGA/ASIC AI data mining.
Monolithic Power Systems MPM3695-100-0017 technical specifications.
| Input Voltage (Min) | 3.2V |
| Input Voltage (Max) | 16V |
| Output Voltage (Min) | 0.5V |
| Output Voltage (Max) | 3.3V |
| Output Current | 100A |
| Efficiency | 91% |
| Control Method | MCOT |
| Package Size | 15x30x5.18mm |
| RoHS | Compliant |
| Halogen Free | Yes |
| Pmbus | 1.3 Compliant |
Download the complete datasheet for Monolithic Power Systems MPM3695-100-0017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.