The MPM3805 is a step-down module converter with an integrated inductor and MOSFETs. It achieves 0.6A continuous output current from a 2.5V to 6V input voltage range with excellent load and line regulation. The MPM3805 is ideal for a wide range of applications including optical modules, storage, and portable instruments. It features a high 2.4MHz switching frequency, ultra-low IQ, and internal soft-start to prevent inrush current during start-up.
Monolithic Power Systems MPM3805GQB-25-Z technical specifications.
| Input Voltage Range | 2.5 to 6V |
| Output Voltage (Fixed) | 2.5V |
| Output Current | 0.6A |
| Switching Frequency | 2.4MHz |
| Quiescent Current (IQ) | 17µA |
| Operating Temperature Range | -40 to 125°C |
| Efficiency | 91% |
| RoHS | Compliant |
| Lead Free | Yes |
| Halogen Free | Yes |
Download the complete datasheet for Monolithic Power Systems MPM3805GQB-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.