The MPM3820 is a step-down module converter with built-in power MOSFETs and inductor. It achieves 2A continuous output current from a 2.7V to 6V input voltage with excellent load and line regulation. The device uses a constant-on-time (COT) control scheme to provide fast transient response and easy loop stabilization. It includes cycle-by-cycle current limiting and thermal shutdown protection.
Monolithic Power Systems MPM3820GQV-Z technical specifications.
| Input Voltage Range | 2.7 to 6V |
| Output Current | 2A |
| Switching Frequency | 1440kHz |
| Quiescent Current | 40µA |
| Output Voltage (Adjustable) | 0.6V |
| Duty Cycle | 100% |
| Emi | EN55022 Class B |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MPM3820GQV-Z to view detailed technical specifications.
No datasheet is available for this part.