The MPM6010 is a synchronous rectified, step-down, LED driver module with integrated inductor and power MOSFETs. It provides a compact solution that achieves 1.5A of continuous output current over a wide 4V to 36V input supply range with excellent load and line regulation. The module features synchronous mode operation for high efficiency and includes internal soft-start, over-current protection with valley-current detection, and thermal shutdown. It is AEC-Q100 qualified and comes in a space-saving QFN-17 package with wettable flanks, making it ideal for automotive LED lighting applications.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPM6010GQVE-AEC1-Z technical specifications.
| Input Voltage (Min) | 4V |
| Input Voltage (Max) | 36V |
| Output Current (Max) | 1.5A |
| Switching Frequency (Default) | 2.2MHz |
| Operating Temperature Range | -40 to +125°C |
| Feedback Reference Voltage | 0.2V |
| Efficiency | Up to 90% |
| Topology | Buck (Step-Down) |
| Dimming Method | PWM |
| Number of Outputs | 1 |
| RoHS | Compliant |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Lead Free | Yes |
| Halogen Free | Yes |