The MPQ2013A is a low power linear regulator that supplies power to systems with high voltage batteries. It includes a wide 2.5V to 40V input range, low dropout voltage and low quiescent supply current of 3.2µA. The regulator output current is internally limited and protected against over-load and over-temperature conditions. It is available in fixed and adjustable output versions and is AEC-Q100 Grade 1 qualified.
Monolithic Power Systems MPQ2013AGQ-P technical specifications.
| Input Voltage Range | 2.5 to 40V |
| Output Current | 150mA |
| Quiescent Current | 3.2µA |
| Dropout Voltage | 620mV |
| Adjustable Output Voltage Min | 1.215V |
| Adjustable Output Voltage Max | 15V |
| Operating Junction Temperature | -40 to +150°C |
| Output Accuracy | ±2% |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MPQ2013AGQ-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.