The MPQ2124 is a dual, configurable-frequency (300kHz to 2.2MHz), synchronous step-down converter. It can achieve up to 2A of continuous output current per channel with peak current control for excellent transient response and efficiency. It operates from a 2.7V to 6V input voltage range and can generate an output voltage as low as 0.606V. The device integrates 40mΩ high-side and 30mΩ synchronous rectifiers for high efficiency and features Advanced Asynchronous Modulation (AAM) or Forced Continuous Conduction Mode (FCCM) at light loads.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ2124GD-AEC1-Z technical specifications.
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 6V |
| Output Current (Max) | 2A |
| Number of Outputs | 2 |
| Switching Frequency | 0.3 to 2.2MHz |
| Vfb | 0.606V |
| IQ (Typ) | 0.45mA |
| Automotive | AEC-Q100 Qualified |
| RoHS | Compliant |