The MPQ2143 is a monolithic, step-down, switch-mode converter with internal power MOSFETs. It achieves 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The device uses constant-on-time (COT) control for fast transient response and loop stabilization. It features cycle-by-cycle current limiting, thermal shutdown, and is designed specifically for automotive power management systems.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ2143DJ-AEC1-LF-Z technical specifications.
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Output Current | 3A |
| Output Voltage (Min) | 0.6V |
| Switching Frequency | 1.2MHz |
| Quiescent Current | 40µA |
| Operating Temperature (TJ) | -40 to 125°C |
| High-Side MOSFET Resistance | 80mΩ |
| Low-Side MOSFET Resistance | 40mΩ |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Lead Free | LF |