The MPQ4420H is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It achieves 2A of continuous output current with excellent load and line regulation over a wide input supply range. The device utilizes synchronous mode operation for higher efficiency across the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shutdown.
Monolithic Power Systems MPQ4420HGJ-Z technical specifications.
| Input Voltage Range | 4 to 36V |
| Output Current | 2A |
| Switching Frequency (Default) | 410kHz |
| External Sync Range | 0.2 to 2.2MHz |
| RDS(ON) High-Side | 90mΩ |
| RDS(ON) Low-Side | 55mΩ |
| Feedback Voltage | 0.8V |
| Quiescent Current | 25µA |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MPQ4420HGJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.