The MPQ4423 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It achieves 3A continuous output current with excellent load and line regulation over a wide 4V to 30V continuous operating input range. It features synchronous mode operation for high efficiency, current-mode control for fast transient response, and a default switching frequency of 410kHz which can be synchronized to an external clock.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ4423GQ-AEC1-Z technical specifications.
| Input Voltage (VIN) Range | 4 to 30V |
| Input Transient Tolerance | 36V |
| Output Current | 3A |
| Switching Frequency | 410kHz |
| High-Side MOSFET RDS(ON) | 85mΩ |
| Low-Side MOSFET RDS(ON) | 55mΩ |
| External Sync Frequency Range | 200 to 2200kHz |
| Adjustable Output Voltage Min | 0.8V |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |