The MPQ5069 is a hot-swap protection device designed to protect circuitry on its output from transients on its input and to protect its input from undesired shorts and transients from the output. It integrates a 7mΩ power MOSFET and features an adjustable current limit from 5A to 15A via an external resistor. The device includes a current monitor (IMON) that produces a voltage proportional to the output current, and provides fault protections such as thermal shutdown, under-voltage lockout (UVLO), and damaged-MOSFET detection. It is designed for automotive systems and is AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Monolithic Power Systems MPQ5069GQV-AEC1-Z technical specifications.
| Input Voltage (Max) | 28V |
| Input Voltage (Min) | 4.5V |
| Current Limit (Adjustable) | 5 to 15A |
| RDS(ON) | 7mΩ |
| Current Monitor Accuracy | ±10% |
| Short Protection Response Time | 200ns |
| Operating Temperature Range | -40 to +125°C |
| Power Dissipation | 2.7W |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Rohs Status | Compliant |
| Lead-free | Yes |
| Halogen-free | Yes |